
TRG1512-01-U-01E03 VI | |
---|---|
DigiKey Part Number | 2034-TRG1512-01-U-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG1512-01-U-01E03 VI |
Description | AC/DC WALL MNT ADAPTER 13.6V 14W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V 14 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 13.6V | |
Current - Output (Max) | 1A | |
Power (Watts) | 14 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | - | |
Cord Length | 70.9" (1.80m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €13.48000 | €13.48 |
5 | €12.40200 | €62.01 |
10 | €11.96100 | €119.61 |
25 | €11.40400 | €285.10 |
50 | €10.99940 | €549.97 |
100 | €10.60930 | €1,060.93 |
250 | €10.11468 | €2,528.67 |
500 | €9.75594 | €4,877.97 |
Unit Price without VAT: | €13.48000 |
---|---|
Unit Price with VAT: | €16.91740 |