
EC5A-12S05 | |
|---|---|
DigiKey Part Number | 2034-1911-ND |
Manufacturer | |
Manufacturer Product Number | EC5A-12S05 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 9V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5A-12S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.35000 | €13.35 |
| 5 | €12.86000 | €64.30 |
| 10 | €12.65300 | €126.53 |
| 30 | €12.32900 | €369.87 |
| 50 | €12.18120 | €609.06 |
| 100 | €11.98310 | €1,198.31 |
| 250 | €11.72568 | €2,931.42 |
| 500 | €11.53448 | €5,767.24 |
| Unit Price without VAT: | €13.35000 |
|---|---|
| Unit Price with VAT: | €16.75425 |

