
EC4AB11 | |
|---|---|
DigiKey Part Number | 2034-1755-ND |
Manufacturer | |
Manufacturer Product Number | EC4AB11 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AB11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.89000 | €12.89 |
| 5 | €12.41000 | €62.05 |
| 10 | €12.20800 | €122.08 |
| 30 | €11.89600 | €356.88 |
| 50 | €11.75340 | €587.67 |
| 100 | €11.56220 | €1,156.22 |
| 250 | €11.31400 | €2,828.50 |
| 500 | €11.12948 | €5,564.74 |
| Unit Price without VAT: | €12.89000 |
|---|---|
| Unit Price with VAT: | €16.17695 |

