EC3A07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: €11.33000
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A07

DigiKey Part Number
2034-1199-ND
Manufacturer
Manufacturer Product Number
EC3A07
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
68%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€10.30000€10.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.30000
Unit Price with VAT:€12.92650