Isolated Module DC DC Converter 1 Output 3.3V 15A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB75W-24S33N

DigiKey Part Number
2034-2958-ND
Manufacturer
Manufacturer Product Number
CHB75W-24S33N
Description
DC DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB75W-24S33N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€73.77000€73.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€73.77000
Unit Price with VAT:€92.58135