Isolated Module DC DC Converter 1 Output 15V 5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB75W-24S15

DigiKey Part Number
2034-2947-ND
Manufacturer
Manufacturer Product Number
CHB75W-24S15
Description
DC DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB75W-24S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€73.77000€73.77
5€71.02600€355.13
10€69.87000€698.70
25€68.37240€1,709.31
60€66.96817€4,018.09
120€65.87575€7,905.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€73.77000
Unit Price with VAT:€92.58135