
CFM81S240-CA | |
|---|---|
DigiKey Part Number | 2034-CFM81S240-CA-ND |
Manufacturer | |
Manufacturer Product Number | CFM81S240-CA |
Description | AC/DC CONVERTER 24V 80W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.35 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | |
Approval Agency | - | |
Standard Number | 60335-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.38000 | €38.38 |
| 5 | €36.55800 | €182.79 |
| 10 | €35.79900 | €357.99 |
| 25 | €34.81960 | €870.49 |
| 50 | €34.09600 | €1,704.80 |
| 100 | €33.38770 | €3,338.77 |
| Unit Price without VAT: | €38.38000 |
|---|---|
| Unit Price with VAT: | €48.16690 |

