
CFM50S240 | |
|---|---|
DigiKey Part Number | 2034-CFM50S240-ND |
Manufacturer | |
Manufacturer Product Number | CFM50S240 |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.08 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.07" H (76.2mm x 50.8mm x 27.1mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.64000 | €15.64 |
| 5 | €14.89400 | €74.47 |
| 10 | €14.58300 | €145.83 |
| 25 | €14.18400 | €354.60 |
| 50 | €13.88940 | €694.47 |
| 100 | €13.60080 | €1,360.08 |
| 250 | €13.22852 | €3,307.13 |
| 500 | €12.95368 | €6,476.84 |
| Unit Price without VAT: | €15.64000 |
|---|---|
| Unit Price with VAT: | €19.62820 |

