
CFM21S120-S | |
|---|---|
DigiKey Part Number | 2034-3613-ND |
Manufacturer | |
Manufacturer Product Number | CFM21S120-S |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM21S120-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.60" W x 0.77" H (76.2mm x 40.6mm x 19.5mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.40000 | €20.40 |
| 5 | €19.43000 | €97.15 |
| 10 | €19.02700 | €190.27 |
| 25 | €18.50600 | €462.65 |
| 50 | €18.12140 | €906.07 |
| 100 | €17.74480 | €1,774.48 |
| 250 | €17.25908 | €4,314.77 |
| 500 | €16.90054 | €8,450.27 |
| Unit Price without VAT: | €20.40000 |
|---|---|
| Unit Price with VAT: | €25.60200 |

