




JA77849 | |
---|---|
DigiKey Part Number | 2111-JA77849-ND |
Manufacturer | |
Manufacturer Product Number | JA77849 |
Description | CONN SOCKET 12POS 5.16MM PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Socket, Jones Connector Solder 0.203" (5.16mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Socket, Jones | |
Number of Positions | 12 | |
Pitch | 0.203" (5.16mm) | |
Mounting Type | Panel Mount | |
Number of Rows | 3 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | Gray | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 900 V | |
Current Rating (Amps) | 5 A | |
Material - Insulation | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €5.28619 | €5,286.19 |
Unit Price without VAT: | €5.28619 |
---|---|
Unit Price with VAT: | €6.63417 |