Terminator Coax Connector Plug, Male Pin TRB 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TET-1553-3-78

DigiKey Part Number
1097-TET-1553-3-78-ND
Manufacturer
Manufacturer Product Number
TET-1553-3-78
Description
MIL-STD-1553B TERMINATOR, 78 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin TRB 78 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bag
Part Status
Active
Connector Style
TRB
Connector Type
Plug, Male Pin
Frequency - Max
1 MHz
Impedance
78 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
Chain
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€106.42000€106.42
10€90.46800€904.68
25€84.80920€2,120.23
50€80.76620€4,038.31
100€76.91740€7,691.74
Manufacturers Standard Package
Unit Price without VAT:€106.42000
Unit Price with VAT:€133.55710