
M49142/06-0017 | |
|---|---|
DigiKey Part Number | M49142/06-0017-ND |
Manufacturer | |
Manufacturer Product Number | M49142/06-0017 |
Description | TRB CABLE JACK, STRAIGHT, MIL. T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Three Lug |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Solder | Body Finish Silver |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group M17/176-00002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €93.25500 | €932.55 |
| Unit Price without VAT: | €93.25500 |
|---|---|
| Unit Price with VAT: | €117.03503 |

