



415-0015-M1.0 | |
|---|---|
DigiKey Part Number | J10256-ND |
Manufacturer | |
Manufacturer Product Number | 415-0015-M1.0 |
Description | COAX CBL MCX TO MCX 3.3' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-178 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.68000 | €26.68 |
| 10 | €22.67400 | €226.74 |
| 25 | €21.25480 | €531.37 |
| 50 | €20.24080 | €1,012.04 |
| 100 | €19.27540 | €1,927.54 |
| 250 | €18.07000 | €4,517.50 |
| Unit Price without VAT: | €26.68000 |
|---|---|
| Unit Price with VAT: | €33.48340 |


