
131-8901-821 | |
|---|---|
DigiKey Part Number | 131-8901-821-ND |
Manufacturer | |
Manufacturer Product Number | 131-8901-821 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To SMB Jack, Male Pin 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMB Plug, Female Socket | |
Convert To (Adapter End) | SMB Jack, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €13.51172 | €3,377.93 |
| Unit Price without VAT: | €13.51172 |
|---|---|
| Unit Price with VAT: | €16.95721 |

