Parametric Equivalent

131-8403-116 | |
|---|---|
DigiKey Part Number | 131-8403-116-ND |
Manufacturer | |
Manufacturer Product Number | 131-8403-116 |
Description | CONN MINI SMB PLUG R/A 75 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179, 187 | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.75280 | €1,438.20 |
| Unit Price without VAT: | €5.75280 |
|---|---|
| Unit Price with VAT: | €7.21976 |


