
| 969M101-14-8-CA006 | |
|---|---|
| DigiKey Part Number | 1233-969M101-14-8-CA006-ND | 
| Manufacturer | |
| Manufacturer Product Number | 969M101-14-8-CA006 | 
| Description | HI-FLEX UNSHIELDED CABLE ASSEMBL | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cicoil | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 8 | |
| Number of Rows | 1 | |
| Pitch - Connector | - | |
| Pitch - Cable | - | |
| Length | 6.00' (1.83m) | |
| Features | - | |
| Color | Clear, Ribbon | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | Crimp | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 | €160.20000 | €640.80 | 
| Unit Price without VAT: | €160.20000 | 
|---|---|
| Unit Price with VAT: | €201.05100 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland