SDSA56B2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDSA20GT2W

DigiKey Part Number
2661-SDSA20GT2W-ND
Manufacturer
Manufacturer Product Number
SDSA20GT2W
Description
DISPLAY 7SEG 0.20" SGL GRN 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3.2V 20mA 0.315" H x 0.283" W x 0.118" D (8.00mm x 7.20mm x 3.00mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ChromeLED
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.315" H x 0.283" W x 0.118" D (8.00mm x 7.20mm x 3.00mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Millicandela Rating
50mcd
Wavelength - Peak
525nm
Power Dissipation (Max)
120mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate €47.15 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.