CS19108RA4133
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS19108RA4133

DigiKey Part Number
5388-CS19108RA4133-ND
Manufacturer
Manufacturer Product Number
CS19108RA4133
Description
13.3 RASPBERRY PI CM4 IPC
Customer Reference
Detailed Description
Panel PC Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 Flash, 16GB Motherboard Dependant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chipsee
Series
-
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72
Storage
Flash, 16GB
Memory
Motherboard Dependant
Display Type
13.3" Touchscreen
Expansion Type
-
Features
Micro SD Card Slot
Voltage - Supply
12 ~ 36VDC
Mounting Type
Panel Mount, VESA Mount
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€394.59000€394.59
Unit Price without VAT:€394.59000
Unit Price with VAT:€495.21045