

PA0043 | |
|---|---|
DigiKey Part Number | PA0043-ND |
Manufacturer | |
Manufacturer Product Number | PA0043 |
Description | VSOP-8 TO DIP-8 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP VSOP 8 0.026" (0.65mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | VSOP | |
Number of Positions | 8 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 0.400" (17.78mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.40105 |


