


IPC0129-S | |
|---|---|
DigiKey Part Number | IPC0129-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0129-S |
Description | SOT-886 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SOT/SC | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.053" L x 0.039" W (1.35mm x 1.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.97000 | €9.97 |
| Unit Price without VAT: | €9.97000 |
|---|---|
| Unit Price with VAT: | €12.51235 |


