
GEN-DR065-P40 | |
|---|---|
DigiKey Part Number | GEN-DR065-P40-ND |
Manufacturer | |
Manufacturer Product Number | GEN-DR065-P40 |
Description | GENERIC DUAL ROW 0.65MM PITCH 40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP 0.65mm Connector 40 0.026" (0.65mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | 0.65mm Connector | |
Number of Positions | 40 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.000" L x 1.000" W (50.80mm x 25.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.49000 | €8.49 |
| Unit Price without VAT: | €8.49000 |
|---|---|
| Unit Price with VAT: | €10.65495 |

