
EY1J471MP51220 | |
|---|---|
DigiKey Part Number | 4191-EY1J471MP51220CT-ND - Cut Tape (CT) 4191-EY1J471MP51220TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1J471MP51220 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 300mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54700 | €5.47 |
| 50 | €0.41500 | €20.75 |
| 100 | €0.37290 | €37.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30078 | €150.39 |
| 1 000 | €0.27803 | €278.03 |
| 1 500 | €0.26655 | €399.82 |
| 2 500 | €0.25374 | €634.35 |
| 3 500 | €0.24621 | €861.74 |
| 5 000 | €0.23894 | €1,194.70 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.07930 |

