Parametric Equivalent
Parametric Equivalent

EV1E332ML31625EF7 | |
|---|---|
DigiKey Part Number | 4191-EV1E332ML31625EF7-ND |
Manufacturer | |
Manufacturer Product Number | EV1E332ML31625EF7 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA250ELL332ML25S | Chemi-Con | 484 | 565-EKYA250ELL332ML25S-ND | €2.12000 | Parametric Equivalent |
| EKZN250ELL332ML25S | Chemi-Con | 431 | 565-4056-ND | €3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.94890 | €189.78 |
| Unit Price without VAT: | €0.94890 |
|---|---|
| Unit Price with VAT: | €1.19087 |



