
CED1E101MCB6377F2 | |
|---|---|
DigiKey Part Number | 4191-CED1E101MCB6377F2TR-ND - Tape & Reel (TR) 4191-CED1E101MCB6377F2CT-ND - Cut Tape (CT) 4191-CED1E101MCB6377F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1E101MCB6377F2 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.17280 | €8.64 |
| 100 | €0.15310 | €15.31 |
| 500 | €0.11908 | €59.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10834 | €108.34 |
| 2 000 | €0.09939 | €198.78 |
| 3 000 | €0.09487 | €284.61 |
| 5 000 | €0.08984 | €449.20 |
| 7 000 | €0.08687 | €608.09 |
| 10 000 | €0.08401 | €840.10 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

