


TND07SV241KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV241KTBAAAA0CT-ND - Cut Tape (CT) 565-TND07SV241KTBAAAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND07SV241KTBAAAA0 |
Description | VARISTOR 240V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.75 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18200 | €1.82 |
| 25 | €0.16200 | €4.05 |
| 100 | €0.13910 | €13.91 |
| 250 | €0.12836 | €32.09 |
| 500 | €0.12188 | €60.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.11384 | €170.76 |
| 3 000 | €0.10991 | €329.73 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

