
ELVA451VSN281MQ40S | |
|---|---|
DigiKey Part Number | 565-ELVA451VSN281MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | ELVA451VSN281MQ40S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 280 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELVA451VSN281MQ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.39 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9877 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.58000 | €12.58 |
| 10 | €9.18900 | €91.89 |
| 50 | €7.79040 | €389.52 |
| 200 | €6.98540 | €1,397.08 |
| 600 | €6.52938 | €3,917.63 |
| 1 000 | €6.35911 | €6,359.11 |
| Unit Price without VAT: | €12.58000 |
|---|---|
| Unit Price with VAT: | €15.78790 |

