
KVF500L474M31NLT00 | |
---|---|
DigiKey Part Number | 565-4764-2-ND - Tape & Reel (TR) 565-4764-1-ND - Cut Tape (CT) 565-4764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF500L474M31NLT00 |
Description | CAP CER 0.47UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF500L474M31NLT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.89000 | €0.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.25405 | €762.15 |
Unit Price without VAT: | €0.89000 |
---|---|
Unit Price with VAT: | €1.11695 |