
TSX582IYDT | |
|---|---|
DigiKey Part Number | 497-TSX582IYDTCT-ND - Cut Tape (CT) 497-TSX582IYDTDKR-ND - Digi-Reel® 497-TSX582IYDTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSX582IYDT |
Description | TSX582IYDT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2.4 mV | |
Current - Supply | 2.3mA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.04500 | €10.45 |
| 25 | €0.95040 | €23.76 |
| 100 | €0.84520 | €84.52 |
| 250 | €0.79516 | €198.79 |
| 500 | €0.76500 | €382.50 |
| 1 000 | €0.74019 | €740.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.71399 | €1,784.98 |
| 5 000 | €0.69820 | €3,491.00 |
| 7 500 | €0.69029 | €5,177.17 |
| 12 500 | €0.68152 | €8,519.00 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.78210 |

