
KTD251B684K43A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD251B684K43A0T00CT-ND - Cut Tape (CT) 565-KTD251B684K43A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD251B684K43A0T00 |
Description | RADIAL CERAMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD251B684K43A0T00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.256" L x 0.157" W (6.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.83500 | €18.35 |
| 50 | €1.51520 | €75.76 |
| 100 | €1.41640 | €141.64 |
| 500 | €1.24932 | €624.66 |
| 1 000 | €1.19759 | €1,197.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.15500 | €2,310.00 |
| 4 000 | €1.11991 | €4,479.64 |
| 6 000 | €1.10234 | €6,614.04 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.30065 |

