
HHXE500GRA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE500GRA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXE500GRA470MHA0GCT-ND - Cut Tape (CT) 565-HHXE500GRA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE500GRA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1H470MCQ1GS | Nichicon | 762 | 493-GYC1H470CT-ND | €1.21000 | Parametric Equivalent |
| GYC1H470MCW1GS | Nichicon | 1 134 | 493-GYC1H470MCW1GSCT-ND | €1.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.70500 | €7.05 |
| 50 | €0.53960 | €26.98 |
| 100 | €0.48720 | €48.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39712 | €198.56 |
| 1 000 | €0.36872 | €368.72 |
| 1 500 | €0.35439 | €531.58 |
| 2 500 | €0.33841 | €846.02 |
| 3 500 | €0.32902 | €1,151.57 |
| 5 000 | €0.31995 | €1,599.75 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.38050 |

