
HHXC630GRA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC630GRA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXC630GRA560MJA0GCT-ND - Cut Tape (CT) 565-HHXC630GRA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630GRA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC630ARA560MJA0G | Chemi-Con | 1 000 | 565-4790-1-ND | €2.29000 | Parametric Equivalent |
| 63CFV56M10X10.5 | Rubycon | 1 000 | 1189-63CFV56M10X10.5CT-ND | €1.81000 | Parametric Equivalent |
| 63PFV56M10X10.5 | Rubycon | 77 | 63PFV56M10X10.5CT-ND | €2.31000 | Parametric Equivalent |
| BW566M063HGKTA | NextGen Components | 20 000 | 3372-BW566M063HGKTATR-ND | €4.45331 | Parametric Equivalent |
| EEH-ZC1J560P | Panasonic Industry | 5 000 | 10-EEH-ZC1J560PCT-ND | €1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.76900 | €7.69 |
| 50 | €0.59060 | €29.53 |
| 100 | €0.53420 | €53.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.43718 | €218.59 |
| 1 000 | €0.40660 | €406.60 |
| 1 500 | €0.39117 | €586.75 |
| 2 500 | €0.37398 | €934.95 |
| 3 500 | €0.36387 | €1,273.55 |
| 5 000 | €0.35411 | €1,770.55 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |

