
APXY100ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-APXY100ARA221MF61GTR-ND - Tape & Reel (TR) 565-APXY100ARA221MF61GCT-ND - Cut Tape (CT) 565-APXY100ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXY100ARA221MF61G |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors 20mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXY100ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.77300 | €7.73 |
| 50 | €0.59460 | €29.73 |
| 100 | €0.53790 | €53.79 |
| 500 | €0.44036 | €220.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.40960 | €409.60 |
| 2 000 | €0.38406 | €768.12 |
| 3 000 | €0.37117 | €1,113.51 |
| 5 000 | €0.35680 | €1,784.00 |
| 7 000 | €0.34836 | €2,438.52 |
| 10 000 | €0.34021 | €3,402.10 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |

