
ESMQ251VSN561MR25S | |
|---|---|
DigiKey Part Number | 565-ESMQ251VSN561MR25S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ251VSN561MR25S |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ251VSN561MR25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.375 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.27000 | €8.27 |
| 10 | €5.89300 | €58.93 |
| 50 | €4.91140 | €245.57 |
| 200 | €4.34610 | €869.22 |
| 600 | €4.02578 | €2,415.47 |
| 1 000 | €3.90611 | €3,906.11 |
| Unit Price without VAT: | €8.27000 |
|---|---|
| Unit Price with VAT: | €10.37885 |

