
EMZJ250ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMZJ250ARA101MF80GCT-ND - Cut Tape (CT) 565-EMZJ250ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA101MF80G |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ250ARA101MF80G Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ350ARA101MF80G | Chemi-Con | 9 711 | 565-EMZJ350ARA101MF80GCT-ND | €0.83000 | Parametric Equivalent |
| 107AXZ025M | CORNELL DUBILIER KNOWLES | 18 903 | 1572-107AXZ025MCT-ND | €0.58000 | Parametric Equivalent |
| 865060445005 | Würth Elektronik | 750 | 732-8534-1-ND | €0.31000 | Parametric Equivalent |
| 865080445010 | Würth Elektronik | 14 367 | 732-8438-1-ND | €0.28000 | Parametric Equivalent |
| 865080545012 | Würth Elektronik | 49 223 | 732-8511-1-ND | €0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36700 | €3.67 |
| 50 | €0.27440 | €13.72 |
| 100 | €0.24490 | €24.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.18039 | €162.35 |
| 1 800 | €0.16668 | €300.02 |
| 2 700 | €0.15977 | €431.38 |
| 4 500 | €0.15206 | €684.27 |
| 6 300 | €0.14753 | €929.44 |
| 9 000 | €0.14315 | €1,288.35 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

