Similar

| EMZF160ARA101MF73G | |
|---|---|
| DigiKey Part Number | 565-EMZF160ARA101MF73GTR-ND - Tape & Reel (TR) 565-EMZF160ARA101MF73GCT-ND - Cut Tape (CT) 565-EMZF160ARA101MF73GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMZF160ARA101MF73G | 
| Description | CAP ALUM 100UF 20% 16V SMD | 
| Customer Reference | |
| Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 10000 Hrs @ 105°C | |
| Operating Temperature | -25°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
| Impedance | 1.1 Ohms | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.287" (7.30mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland