
EMVH500GRA221MLH0S | |
---|---|
DigiKey Part Number | 565-EMVH500GRA221MLH0STR-ND - Tape & Reel (TR) 565-EMVH500GRA221MLH0SCT-ND - Cut Tape (CT) 565-EMVH500GRA221MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500GRA221MLH0S |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500GRA221MLH0S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.46000 | €3.46 |
10 | €2.34700 | €23.47 |
50 | €1.88780 | €94.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | €1.64451 | €287.79 |
350 | €1.54100 | €539.35 |
525 | €1.48878 | €781.61 |
875 | €1.43056 | €1,251.74 |
1 225 | €1.39637 | €1,710.55 |
1 750 | €1.36333 | €2,385.83 |
2 100 | €1.34763 | €2,830.02 |
4 200 | €1.31200 | €5,510.40 |
Unit Price without VAT: | €3.46000 |
---|---|
Unit Price with VAT: | €4.34230 |