
EMLK6R3ARA101MF61G | |
|---|---|
DigiKey Part Number  | 565-EMLK6R3ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMLK6R3ARA101MF61GCT-ND - Cut Tape (CT) 565-EMLK6R3ARA101MF61GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMLK6R3ARA101MF61G  | 
Description  | CAP ALUM 100UF 20% 6.3V SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 5000 Hrs @ 105°C  | |
Operating Temperature  | -25°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 60 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 64.8 mA @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.240" (6.10mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.66000 | €0.66 | 
| 10 | €0.41800 | €4.18 | 
| 50 | €0.31400 | €15.70 | 
| 100 | €0.28100 | €28.10 | 
| 500 | €0.22430 | €112.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | €0.14289 | €142.89 | 
| 2 000 | €0.13177 | €263.54 | 
| 3 000 | €0.12616 | €378.48 | 
| 5 000 | €0.11991 | €599.55 | 
| 7 000 | €0.11623 | €813.61 | 
| 10 000 | €0.11268 | €1,126.80 | 
| 12 000 | €0.11099 | €1,331.88 | 
| 24 000 | €0.10528 | €2,526.72 | 
| 25 000 | €0.10497 | €2,624.25 | 
| Unit Price without VAT: | €0.66000 | 
|---|---|
| Unit Price with VAT: | €0.82830 | 

