

TND07SV221KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV221KTBAAAA0TR-ND - Tape & Reel (TR) 565-TND07SV221KTBAAAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND07SV221KTBAAAA0 |
Description | VARISTOR 220V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.75 kA | |
Energy | 13.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18300 | €1.83 |
| 25 | €0.16200 | €4.05 |
| 100 | €0.13920 | €13.92 |
| 250 | €0.12844 | €32.11 |
| 500 | €0.12194 | €60.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.11390 | €170.85 |
| 3 000 | €0.10996 | €329.88 |
| 4 500 | €0.10799 | €485.95 |
| 7 500 | €0.10580 | €793.50 |
| 10 500 | €0.10452 | €1,097.46 |
| 15 000 | €0.10330 | €1,549.50 |
| 37 500 | €0.10065 | €3,774.38 |
| 75 000 | €0.09906 | €7,429.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

