220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHJ350ARA221MJA0G

DigiKey Part Number
565-EMHJ350ARA221MJA0GTR-ND - Tape & Reel (TR)
565-EMHJ350ARA221MJA0GCT-ND - Cut Tape (CT)
565-EMHJ350ARA221MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHJ350ARA221MJA0G
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHJ350ARA221MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.64000€1.64
10€1.07000€10.70
50€0.83300€41.65
100€0.75790€75.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.62896€314.48
1 000€0.58837€588.37
1 500€0.56789€851.84
2 500€0.54506€1,362.65
3 500€0.53164€1,860.74
5 000€0.51869€2,593.45
Manufacturers Standard Package
Unit Price without VAT:€1.64000
Unit Price with VAT:€2.05820