
ELXV350ETE102MK30S | |
|---|---|
DigiKey Part Number | 565-3348-1-ND - Cut Tape (CT) 565-3348-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV350ETE102MK30S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.98 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.65600 | €6.56 |
| 50 | €0.50100 | €25.05 |
| 100 | €0.45180 | €45.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36720 | €183.60 |
| 1 000 | €0.34055 | €340.55 |
| 1 500 | €0.32711 | €490.67 |
| 2 500 | €0.31211 | €780.27 |
| 3 500 | €0.30330 | €1,061.55 |
| 5 000 | €0.29478 | €1,473.90 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |

