
EKY-6R3ELL332MK20S | |
|---|---|
DigiKey Part Number | 565-EKY-6R3ELL332MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL332MK20S |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-6R3ELL332MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.425 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €0.91200 | €9.12 |
| 50 | €0.70520 | €35.26 |
| 100 | €0.63990 | €63.99 |
| 500 | €0.52744 | €263.72 |
| 1 000 | €0.49205 | €492.05 |
| 2 500 | €0.45427 | €1,135.67 |
| 5 000 | €0.43126 | €2,156.30 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.76955 |

