EKY-500ELL4R7ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 9 937
Unit Price: €0.27000
Datasheet

Similar


Würth Elektronik
In Stock: 1 989
Unit Price: €0.12000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3 549
Unit Price: €0.27000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €0.03329
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €0.03730
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 641
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 8 716
Unit Price: €0.29000
Datasheet

Parametric Equivalent


Surge
In Stock: 1 000
Unit Price: €0.22000
Datasheet
KY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-500ELL4R7ME11D

DigiKey Part Number
565-EKY-500ELL4R7ME11D-ND
Manufacturer
Manufacturer Product Number
EKY-500ELL4R7ME11D
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-500ELL4R7ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35.2 mA @ 120 Hz
Ripple Current @ High Frequency
88 mA @ 100 kHz
Impedance
1.9 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes