
EKY-101ETD101MJ20S | |
|---|---|
DigiKey Part Number | 565-EKY-101ETD101MJ20SCT-ND - Cut Tape (CT) 565-EKY-101ETD101MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-101ETD101MJ20S |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | EKY-101ETD101MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40900 | €4.09 |
| 50 | €0.30740 | €15.37 |
| 100 | €0.27520 | €27.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.20715 | €165.72 |
| 1 600 | €0.19163 | €306.61 |
| 2 400 | €0.18380 | €441.12 |
| 4 000 | €0.17507 | €700.28 |
| 5 600 | €0.16994 | €951.66 |
| 8 000 | €0.16498 | €1,319.84 |
| 9 600 | €0.16262 | €1,561.15 |
| 19 200 | €0.15464 | €2,969.09 |
| 20 000 | €0.15422 | €3,084.40 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

