
EKXN421ELL181MM40S | |
|---|---|
DigiKey Part Number | 565-EKXN421ELL181MM40S-ND |
Manufacturer | Chemi-Con |
Manufacturer Product Number | EKXN421ELL181MM40S |
Description | CAP ALUM 180UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN421ELL181MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.61 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.99000 | €4.99 |
| 10 | €3.46000 | €34.60 |
| 50 | €2.82700 | €141.35 |
| 100 | €2.62790 | €262.79 |
| 500 | €2.28580 | €1,142.90 |
| 1 000 | €2.19401 | €2,194.01 |
| Unit Price without VAT: | €4.99000 |
|---|---|
| Unit Price with VAT: | €6.26245 |

