EKMG350ELL221MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 5 796
Unit Price: €0.79000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: €0.80000
Datasheet

Upgrade


Nichicon
In Stock: 3 094
Unit Price: €0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 5 711
Unit Price: €0.54000
Datasheet

Similar


Panasonic Industry
In Stock: 955
Unit Price: €0.54000
Datasheet

Similar


Panasonic Industry
In Stock: 6 990
Unit Price: €0.65000
Datasheet

Similar


Panasonic Industry
In Stock: 10 861
Unit Price: €0.65000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 10 707
Unit Price: €1.23000
Datasheet

Similar


Nichicon
In Stock: 434
Unit Price: €0.48000
Datasheet

Similar


Nichicon
In Stock: 668
Unit Price: €0.52000
Datasheet

Similar


Nichicon
In Stock: 27 877
Unit Price: €0.71000
Datasheet

Similar


Nichicon
In Stock: 3 050
Unit Price: €0.73000
Datasheet

Similar


Nichicon
In Stock: 4 930
Unit Price: €0.58000
Datasheet

Similar


Nichicon
In Stock: 5 854
Unit Price: €0.44000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG350ELL221MHB5D

DigiKey Part Number
565-1322-ND
Manufacturer
Manufacturer Product Number
EKMG350ELL221MHB5D
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG350ELL221MHB5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes