
ELBG350ELL382AU40S | |
|---|---|
DigiKey Part Number | 565-ELBG350ELL382AU40S-ND |
Manufacturer | |
Manufacturer Product Number | ELBG350ELL382AU40S |
Description | CAP ALUM 3800UF 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.23000 | €2.23 |
| 10 | €1.48100 | €14.81 |
| 50 | €1.16880 | €58.44 |
| 100 | €1.07050 | €107.05 |
| 500 | €0.90126 | €450.63 |
| 1 000 | €0.84801 | €848.01 |
| 3 000 | €0.78148 | €2,344.44 |
| 5 000 | €0.75663 | €3,783.15 |
| Unit Price without VAT: | €2.23000 |
|---|---|
| Unit Price with VAT: | €2.79865 |

