
XGZP6877D700KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6877D700KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6877D700KPG |
Description | Pressure Sensor 101.5PSI(0~700kP |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Gauge Male - 0.194" (4.93mm) Tube I2C 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | Digital - I2C | |
Output | I2C | |
Accuracy | ±2.5% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 0.194" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Digital Output, Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 152.29PSI (1050kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €7.23000 | €21.69 |
| 9 | €6.92778 | €62.35 |
| 24 | €6.62667 | €159.04 |
| 102 | €6.32539 | €645.19 |
| 501 | €5.16359 | €2,586.96 |
| Unit Price without VAT: | €7.23000 |
|---|---|
| Unit Price with VAT: | €9.07365 |



