
XGZP6847A020KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6847A020KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6847A020KPG |
Description | Pressure Sensor 2.9PSI(0~20kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 2.90PSI (20 KPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 2.90PSI (20 KPa) | |
Output Type | Analog | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 7.25PSI (50kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €5.66200 | €28.31 |
| 10 | €5.42600 | €54.26 |
| 25 | €5.18960 | €129.74 |
| 100 | €4.95380 | €495.38 |
| 500 | €4.20322 | €2,101.61 |
| Unit Price without VAT: | €5.66200 |
|---|---|
| Unit Price with VAT: | €7.10581 |

