
FSP200 USB/SERIAL ADAPTOR | |
|---|---|
DigiKey Part Number | 1888-FSP200USB/SERIALADAPTOR-ND |
Manufacturer | |
Manufacturer Product Number | FSP200 USB/SERIAL ADAPTOR |
Description | FSP200 USB/SERIAL ADAPTOR |
Customer Reference | |
Detailed Description | BMI055, FSP200 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | BMI055, FSP200 | |
Note | - |



