
CLL4713 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL4713TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL4713 TR TIN/LEAD |
Description | DIODE ZENER 30V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | €0.10064 | €754.80 |
| 12 500 | €0.09532 | €1,191.50 |
| 17 500 | €0.09215 | €1,612.62 |
| 25 000 | €0.09030 | €2,257.50 |
| Unit Price without VAT: | €0.10064 |
|---|---|
| Unit Price with VAT: | €0.12630 |

